5-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C32C5ATR

DigiKey Part Number
488-CAT24C32C5ATR-ND - Tape & Reel (TR)
488-CAT24C32C5ATRCT-ND - Cut Tape (CT)
488-CAT24C32C5ATRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C32C5ATR
Description
IC EEPROM 32KBIT I2C 1MHZ 5WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 5-WLCSP (1.34x0.91)
Datasheet
 Datasheet
EDA/CAD Models
CAT24C32C5ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
5-WLCSP (1.34x0.91)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$2.02500$20.25
25$1.97560$49.39
50$1.93620$96.81
100$1.89500$189.50
250$1.84132$460.33
500$1.80000$900.00
1,000$1.75852$1,758.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.66257$8,312.85
10,000$1.62165$16,216.50
15,000$1.59791$23,968.65
25,000$1.56829$39,207.25
35,000$1.54894$54,212.90
50,000$1.52863$76,431.50
Manufacturers Standard Package