
CAT24C04HU4I-GT3 | |
|---|---|
DigiKey Part Number | CAT24C04HU4I-GT3OSTR-ND - Tape & Reel (TR) CAT24C04HU4I-GT3OSCT-ND - Cut Tape (CT) CAT24C04HU4I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C04HU4I-GT3 |
Description | IC EEPROM 4KBIT I2C 400KHZ 8UDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C04HU4I-GT3 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN-EP (2x3) |
Memory Organization 512 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.65000 | $36.50 |
| 25 | $3.55840 | $88.96 |
| 50 | $3.48600 | $174.30 |
| 100 | $3.41110 | $341.11 |
| 250 | $3.31196 | $827.99 |
| 500 | $3.23648 | $1,618.24 |
| 1,000 | $3.16084 | $3,160.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.43307 | $7,299.21 |
| 6,000 | $2.37331 | $14,239.86 |











