CAT24C02WI-GT3A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15,615
Unit Price: $2.80000
Datasheet

Direct


Rohm Semiconductor
In Stock: 19,847
Unit Price: $5.10000
Datasheet

Similar


Microchip Technology
In Stock: 1,876
Unit Price: $2.88000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.76243
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.76243
Datasheet

Similar


Microchip Technology
In Stock: 94
Unit Price: $2.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.37081
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.37084
Datasheet

Similar


Microchip Technology
In Stock: 2,917
Unit Price: $2.88000
Datasheet

Similar


Microchip Technology
In Stock: 6,634
Unit Price: $2.88000
Datasheet

Similar


Microchip Technology
In Stock: 2,207
Unit Price: $3.62000
Datasheet

Similar


Microchip Technology
In Stock: 2,751
Unit Price: $3.04000
Datasheet

Similar


Microchip Technology
In Stock: 2,450
Unit Price: $3.04000
Datasheet

Similar


Microchip Technology
In Stock: 3,597
Unit Price: $2.88000
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C02WI-GT3A

DigiKey Part Number
CAT24C02WI-GT3AOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT24C02WI-GT3A
Description
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C02WI-GT3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 55,621 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

55,621In Stock
Ships from Rochester Electronics, LLC