CAT24AA08WI-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 69,610
Unit Price: $2.80000
Datasheet

Similar


Microchip Technology
In Stock: 933
Unit Price: $2.88000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.76243
Datasheet

Similar


Microchip Technology
In Stock: 7,376
Unit Price: $3.04000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.76242
Datasheet

Similar


Microchip Technology
In Stock: 21,166
Unit Price: $2.80000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,400
Unit Price: $2.55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,500
Unit Price: $2.44271
Datasheet

Similar


STMicroelectronics
In Stock: 16,703
Unit Price: $1.89000
Datasheet
EEPROM Memory IC 8Kbit I2C 1 MHz 400 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24AA08WI-GT3

DigiKey Part Number
CAT24AA08WI-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT24AA08WI-GT3
Description
IC EEPROM 8KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 400 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24AA08WI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes