


CS51411EMNR2G | |
---|---|
DigiKey Part Number | CS51411EMNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS51411EMNR2G |
Description | IC REG BUCK ADJ 1.5A 18DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.27V 1 Output 1.5A 18-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CS51411EMNR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-DFN (5x6) | |
Base Product Number |