
BZX79C4V7-T50A | |
|---|---|
DigiKey Part Number | BZX79C4V7-T50ACT-ND - Cut Tape (CT) BZX79C4V7-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C4V7-T50A |
Description | DIODE ZENER 4.7V 500MW DO35 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.00300 | $10.03 |
| 100 | $0.62150 | $62.15 |
| 500 | $0.45268 | $226.34 |
| 1,000 | $0.39776 | $397.76 |
| 2,000 | $0.35135 | $702.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27864 | $1,393.20 |
| 10,000 | $0.24971 | $2,497.10 |

