
BZX79C3V6-T50A | |
|---|---|
DigiKey Part Number | BZX79C3V6-T50ACT-ND - Cut Tape (CT) BZX79C3V6-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C3V6-T50A |
Description | DIODE ZENER 3.6V 500MW DO35 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.12600 | $11.26 |
| 100 | $0.69470 | $69.47 |
| 500 | $0.50744 | $253.72 |
| 1,000 | $0.44651 | $446.51 |
| 2,000 | $0.39513 | $790.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31414 | $1,570.70 |
| 10,000 | $0.28210 | $2,821.00 |
| 15,000 | $0.26575 | $3,986.25 |
| 25,000 | $0.24736 | $6,184.00 |
| 35,000 | $0.23646 | $8,276.10 |
| 50,000 | $0.22587 | $11,293.50 |

