Similar

BUD42DT4G | |
|---|---|
DigiKey Part Number | BUD42DT4GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUD42DT4G |
Description | TRANS NPN 350V 4A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 4 A 25 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | BUD42DT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 500mA, 2A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 2A, 5V | |
Power - Max | 25 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |


