BSS123LT7G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 489,541
Unit Price: $2.47000
Datasheet

Similar


Diotec Semiconductor
In Stock: 7,147
Unit Price: $2.30000
Datasheet
Image for BSS123LT7G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS123LT7G

DigiKey Part Number
BSS123LT7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS123LT7G
Description
MOSFET N-CH 100V 15UA SOT23
Customer Reference
Detailed Description
N-Channel 100 V 170mA (Tj) 225mW (Ta) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
225mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types