BDX33C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 382
Unit Price: $15.21000
Datasheet

Direct


STMicroelectronics
In Stock: 1,381
Unit Price: $19.24000
Datasheet

Similar


STMicroelectronics
In Stock: 3,585
Unit Price: $11.10000
Datasheet

Similar


STMicroelectronics
In Stock: 3,723
Unit Price: $10.44000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 70 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 70 W Through Hole TO-220
TO-220-3

BDX33C

DigiKey Part Number
BDX33COS-ND
Manufacturer
Manufacturer Product Number
BDX33C
Description
TRANS NPN DARL 100V 10A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 70 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 6mA, 3A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 3A, 3V
Power - Max
70 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable