BD678AS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 7,546
Unit Price: $8.46000
Datasheet
TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD678AS

DigiKey Part Number
BD678AS-ND
Manufacturer
Manufacturer Product Number
BD678AS
Description
TRANS PNP DARL 60V 4A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 60 V 4 A 14 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
2.8V @ 40mA, 2A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 2A, 3V
Power - Max
14 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 411 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

411In Stock
Ships from Flip Electronics