BD437S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9
Unit Price: $12.17000
Datasheet

Similar


onsemi
In Stock: 513
Unit Price: $11.51000
Datasheet

Similar


onsemi
In Stock: 447
Unit Price: $9.70000
Datasheet

Similar


onsemi
In Stock: 466
Unit Price: $12.66000
Datasheet

Direct


STMicroelectronics
In Stock: 4,551
Unit Price: $10.44000
Datasheet

Similar


STMicroelectronics
In Stock: 2,348
Unit Price: $5.92000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 4 A 3MHz 36 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD437S

DigiKey Part Number
BD437SFS-ND
Manufacturer
Manufacturer Product Number
BD437S
Description
TRANS NPN 45V 4A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 4 A 3MHz 36 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Power - Max
36 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes