BD17516STU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1,049
Unit Price: $12.91000
Datasheet

Similar


onsemi
In Stock: 6
Unit Price: $11.51000
Datasheet

Similar


onsemi
In Stock: 267
Unit Price: $9.95000
Datasheet

Similar


onsemi
In Stock: 111
Unit Price: $9.62000
Datasheet

Similar


onsemi
In Stock: 425
Unit Price: $9.70000
Datasheet

Similar


onsemi
In Stock: 9
Unit Price: $12.17000
Datasheet

Similar


onsemi
In Stock: 466
Unit Price: $12.66000
Datasheet

Similar


STMicroelectronics
In Stock: 1,831
Unit Price: $6.33000
Datasheet

Similar


STMicroelectronics
In Stock: 3,797
Unit Price: $11.02000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 3 A 3MHz 30 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD17516STU

DigiKey Part Number
BD17516STUFS-ND
Manufacturer
Manufacturer Product Number
BD17516STU
Description
TRANS NPN 45V 3A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 3 A 3MHz 30 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Mfr
Power - Max
30 W
Packaging
Tube
Frequency - Transition
3MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
800mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJE180Gonsemi1,049MJE180GOS-ND$12.91000MFR Recommended
2N5190Gonsemi62N5190GOS-ND$11.51000Similar
BD13516Sonsemi267BD13516SFS-ND$9.95000Similar
BD13516STUonsemi111BD13516STUOS-ND$9.62000Similar
BD135Gonsemi425BD135GOS-ND$9.70000Similar
Obsolete
This product is no longer manufactured. View Substitutes