


BC856BDW1T1G | |
|---|---|
DigiKey Part Number | BC856BDW1T1GOSTR-ND - Tape & Reel (TR) BC856BDW1T1GOSCT-ND - Cut Tape (CT) BC856BDW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BDW1T1G |
Description | TRANS 2PNP 65V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC856BDW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.98700 | $9.87 |
| 100 | $0.61170 | $61.17 |
| 500 | $0.44576 | $222.88 |
| 1,000 | $0.39200 | $392.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32335 | $970.05 |
| 6,000 | $0.28867 | $1,732.02 |
| 9,000 | $0.27097 | $2,438.73 |
| 15,000 | $0.25106 | $3,765.90 |
| 21,000 | $0.23926 | $5,024.46 |
| 30,000 | $0.22778 | $6,833.40 |
| 75,000 | $0.20257 | $15,192.75 |
| 150,000 | $0.18698 | $28,047.00 |
| 300,000 | $0.17388 | $52,164.00 |









