
BC557ATA | |
---|---|
DigiKey Part Number | BC557ATACT-ND - Cut Tape (CT) BC557ATATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC557ATA |
Description | TRANS PNP 45V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC557ATA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.46500 | $14.65 |
100 | $0.91460 | $91.46 |
500 | $0.67404 | $337.02 |
1,000 | $0.59616 | $596.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.53047 | $1,060.94 |
4,000 | $0.47507 | $1,900.28 |
6,000 | $0.44682 | $2,680.92 |
10,000 | $0.41503 | $4,150.30 |
14,000 | $0.39619 | $5,546.66 |
20,000 | $0.37787 | $7,557.40 |
50,000 | $0.33765 | $16,882.50 |
100,000 | $0.31279 | $31,279.00 |
200,000 | $0.29224 | $58,448.00 |