BC327-25RL1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5,404
Unit Price: $2.47000
Datasheet

Similar


onsemi
In Stock: 5,269
Unit Price: $2.80000
Datasheet

Similar


onsemi
In Stock: 3,740
Unit Price: $2.88000
Datasheet

Similar


onsemi
In Stock: 120,335
Unit Price: $1.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,980
Unit Price: $14.39000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 800 mA 260MHz 1.5 W Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 45 V 800 mA 260MHz 1.5 W Through Hole TO-92 (TO-226)
TO-92

BC327-25RL1G

DigiKey Part Number
BC327-25RL1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC327-25RL1G
Description
TRANS PNP 45V 0.8A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 800 mA 260MHz 1.5 W Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
BC327-25RL1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
1.5 W
Frequency - Transition
260MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,140 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,140In Stock
Ships from Rochester Electronics, LLC