BAW56 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 35,277
Unit Price: $0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $2.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.34500
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.43952
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.32000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,000
Unit Price: $1.81000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11,162
Unit Price: $1.15000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,608
Unit Price: $0.99000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,649
Unit Price: $2.63000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.14000
Datasheet
Diode Array 1 Pair Common Anode 85 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56

DigiKey Part Number
BAW56FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAW56
Description
DIODE ARRAY GP 85V 200MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 85 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAW56 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable