
BAV102 | |
|---|---|
DigiKey Part Number | BAV102FSTR-ND - Tape & Reel (TR) BAV102FSCT-ND - Cut Tape (CT) BAV102FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV102 |
Description | DIODE STANDARD 150V 200MA SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
EDA/CAD Models | BAV102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.13500 | $11.35 |
| 100 | $0.91830 | $91.83 |
| 500 | $0.67680 | $338.40 |
| 1,000 | $0.59803 | $598.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.34044 | $851.10 |
| 5,000 | $0.33708 | $1,685.40 |
| 7,500 | $0.33071 | $2,480.32 |
| 12,500 | $0.30712 | $3,839.00 |
| 17,500 | $0.29392 | $5,143.60 |



