
BAT54CXV3T1G | |
|---|---|
DigiKey Part Number | BAT54CXV3T1GOSTR-ND - Tape & Reel (TR) BAT54CXV3T1GOSCT-ND - Cut Tape (CT) BAT54CXV3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CXV3T1G |
Description | DIODE ARR SCHOT 30V 200MA SC893 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54CXV3T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SC-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.02800 | $10.28 |
| 100 | $0.63630 | $63.63 |
| 500 | $0.46386 | $231.93 |
| 1,000 | $0.40762 | $407.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31110 | $933.30 |
| 6,000 | $0.27756 | $1,665.36 |

