
BAS31-D87Z | |
|---|---|
DigiKey Part Number | BAS31-D87ZTR-ND - Tape & Reel (TR) BAS31-D87ZCT-ND - Cut Tape (CT) BAS31-D87ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS31-D87Z |
Description | DIODE ARR GP 120V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 120 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 90 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS31 | onsemi | 78,197 | BAS31FSCT-ND | $3.78000 | Similar |
| BAS31-D87Z | onsemi | 153 | BAS31-D87ZCT-ND | $2.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.42200 | $14.22 |
| 100 | $0.88460 | $88.46 |
| 500 | $0.65032 | $325.16 |
| 1,000 | $0.57427 | $574.27 |
| 2,000 | $0.51006 | $1,020.12 |
| 5,000 | $0.44039 | $2,201.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.36782 | $3,678.20 |
| 20,000 | $0.33419 | $6,683.80 |

