
AS0149ATSC00XUEA1-DPBR | |
|---|---|
DigiKey Part Number | 5556-AS0149ATSC00XUEA1-DPBR-ND |
Manufacturer | |
Manufacturer Product Number | AS0149ATSC00XUEA1-DPBR |
Description | IMAGE SENSOR VGA 1/4 CIS SOC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1312H x 992V 3µm x 3µm 89-IBGA (8x9) |
Datasheet | Datasheet |
Category | Frames per Second 30.0 |
Manufacturer onsemi | Voltage - Supply 1.2V |
Packaging Tray | Package / Case 89-LFBGA |
Part Status Active | Supplier Device Package 89-IBGA (8x9) |
Type CMOS | Operating Temperature -40°C ~ 105°C |
Pixel Size 3µm x 3µm | Base Product Number |
Active Pixel Array 1312H x 992V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $274.02000 | $274.02 |
| 5 | $251.38000 | $1,256.90 |
| 10 | $242.96200 | $2,429.62 |
| 25 | $232.88240 | $5,822.06 |
| 50 | $225.98440 | $11,299.22 |
| 100 | $219.65870 | $21,965.87 |

