
ARX383CSSM28SMKAH3-GEVB | |
---|---|
DigiKey Part Number | 5556-ARX383CSSM28SMKAH3-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | ARX383CSSM28SMKAH3-GEVB |
Description | VGA 1/8 CIS 28 DEG CSP35 MONO M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARX383CS - Image Sensor Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 0.3 Megapixel | |
Interface | - | |
Sensitivity | 120fps | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ARX383CS | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,512.57000 | $2,512.57 |