New Product
ARX383CSSM28SMD20-RC1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARX383CSSM28SMD20-RC1

DigiKey Part Number
5556-ARX383CSSM28SMD20-RC1-ND
Manufacturer
Manufacturer Product Number
ARX383CSSM28SMD20-RC1
Description
IMAGE SENSOR, 0.3 MP, GLOBAL SHU
Customer Reference
Detailed Description
CMOS Image Sensor 640H x 480V 2.8µm x 2.8µm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Type
CMOS
Pixel Size
2.8µm x 2.8µm
Active Pixel Array
640H x 480V
Frames per Second
120.0
Voltage - Supply
-
Package / Case
Die
Supplier Device Package
Die
Operating Temperature
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable