


AR0431CSSC14SMRAH3-GEVB | |
|---|---|
DigiKey Part Number | 488-AR0431CSSC14SMRAH3-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | AR0431CSSC14SMRAH3-GEVB |
Description | 4 MP 1/3 CIS 14 DEG CRA, |
Customer Reference | |
Detailed Description | AR0431 - Image Sensor Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 4 Megapixel | |
Interface | - | |
Sensitivity | 120fps | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AR0431 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,509.37000 | $2,509.37 |

