
ASX340CS2C00SPED0-WT-DRBR | |
---|---|
DigiKey Part Number | 488-ASX340CS2C00SPED0-WT-DRBR-ND |
Manufacturer | |
Manufacturer Product Number | ASX340CS2C00SPED0-WT-DRBR |
Description | CMOS IMAGE SENSOR SYSTEM-ON-CHIP |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 728H x 560V 5.6µm x 5.6µm 63-IBGA (7.5x7.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | CMOS with Processor | |
Pixel Size | 5.6µm x 5.6µm | |
Active Pixel Array | 728H x 560V | |
Frames per Second | 60.0 | |
Voltage - Supply | 2.66V ~ 2.94V | |
Package / Case | 63-LFBGA | |
Supplier Device Package | 63-IBGA (7.5x7.5) | |
Operating Temperature | -30°C ~ 70°C | |
Grade | - | |
Qualification | - |