
AR0135CS2C00SUEA0-DPBR2 | |
|---|---|
DigiKey Part Number | 5556-AR0135CS2C00SUEA0-DPBR2-ND |
Manufacturer | |
Manufacturer Product Number | AR0135CS2C00SUEA0-DPBR2 |
Description | 1MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 720V 3.75µm x 3.75µm 63-IBGA (9x9) |
Datasheet | Datasheet |
Category | Active Pixel Array 1280H x 720V |
Manufacturer onsemi | Frames per Second 60.0 |
Packaging Tray | Package / Case 63-LBGA |
Part Status Active | Supplier Device Package 63-IBGA (9x9) |
Type CMOS | Base Product Number |
Pixel Size 3.75µm x 3.75µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $271.15000 | $271.15 |
| 5 | $248.73400 | $1,243.67 |
| 10 | $240.38800 | $2,403.88 |
| 25 | $230.40280 | $5,760.07 |
| 50 | $223.56880 | $11,178.44 |
| 100 | $217.30080 | $21,730.08 |


