
AMIS30624C6244RG | |
|---|---|
DigiKey Part Number  | 766-1001-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | AMIS30624C6244RG  | 
Description  | IC MTRDRV BIPLR 4.75-5.5V 20SOIC  | 
Customer Reference  | |
Detailed Description  | Bipolar Motor Driver Power MOSFET I2C 20-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AMIS30624C6244RG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Motor Type - Stepper  | Bipolar  | |
Motor Type - AC, DC  | -  | |
Function  | Driver - Fully Integrated, Control and Power Stage  | |
Output Configuration  | Half Bridge (4)  | |
Interface  | I2C  | |
Technology  | Power MOSFET  | |
Step Resolution  | 1/2, 1/4, 1/8, 1/16  | |
Applications  | General Purpose  | |
Current - Output  | 570mA  | |
Voltage - Supply  | 4.75V ~ 5.5V  | |
Voltage - Load  | 6.5V ~ 29V  | |
Operating Temperature  | -40°C ~ 165°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 20-SOIC  | |
Base Product Number  | 

