
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | 5120H x 3840V | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $342.40000 | $342.40 |
5 | $315.08800 | $1,575.44 |
10 | $304.91500 | $3,049.15 |
25 | $292.74200 | $7,318.55 |
50 | $284.40940 | $14,220.47 |
100 | $276.76330 | $27,676.33 |