IGBT Trench Field Stop 1200 V 80 A 468 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 1200 V 80 A 468 W Through Hole TO-247-3
TO-247-3

AFGHL40T120RW-STD

DigiKey Part Number
488-AFGHL40T120RW-STD-ND
Manufacturer
Manufacturer Product Number
AFGHL40T120RW-STD
Description
IGBT TRENCH FS 1200V 80A TO-247
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 80 A 468 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Gate Charge
113 nC
Packaging
Tube
Td (on/off) @ 25°C
40.1ns/152ns
Part Status
Active
Test Condition
600V, 40A, 4.7Ohm, 15V
IGBT Type
Trench Field Stop
Operating Temperature
-55°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Grade
Automotive
Current - Collector (Ic) (Max)
80 A
Qualification
AEC-Q101
Current - Collector Pulsed (Icm)
120 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Package / Case
TO-247-3
Power - Max
468 W
Supplier Device Package
TO-247-3
Switching Energy
3.27mJ (on), 1.27mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$68.32000$68.32
10$46.56700$465.67
450$29.65184$13,343.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.