Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7473ARQZ-1RL

DigiKey Part Number
488-ADT7473ARQZ-1RLTR-ND - Tape & Reel (TR)
488-ADT7473ARQZ-1RLCT-ND - Cut Tape (CT)
488-ADT7473ARQZ-1RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7473ARQZ-1RL
Description
IC REMOTE THERMAL CTLR 16QSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7473ARQZ-1RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 125°C
Accuracy
±2.5%
Topology
ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank
Output Type
SMBus
Output Alarm
No
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,512
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.32000$19.32
10$14.28900$142.89
25$13.03920$325.98
100$11.66550$1,166.55
250$11.01088$2,752.72
500$10.69206$5,346.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.65872$24,146.80
5,000$9.45800$47,290.00
Manufacturers Standard Package