ADT7476AARQZ-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7463ARQZ-REEL

DigiKey Part Number
488-ADT7463ARQZ-REELTR-ND - Tape & Reel (TR)
488-ADT7463ARQZ-REELCT-ND - Cut Tape (CT)
488-ADT7463ARQZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7463ARQZ-REEL
Description
IC REMOTE THERMAL CTRLR 24-QSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Control, Temp Monitor -40°C ~ 120°C, External Sensor Internal and External Sensor SMBus Output 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7463ARQZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 120°C, External Sensor
Accuracy
±1.5°C(Max)
Topology
ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank
Output Type
SMBus
Output Alarm
No
Output Fan
Yes
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,710
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$52.55000$52.55
10$34.73300$347.33
25$30.08520$752.13
100$24.82840$2,482.84
250$22.24688$5,561.72
500$20.65888$10,329.44
1,000$20.52750$20,527.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$22.27480$55,687.00
Manufacturers Standard Package