
ADP3415LRMZ-REEL | |
---|---|
DigiKey Part Number | ADP3415LRMZREELCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADP3415LRMZ-REEL |
Description | IC GATE DRVR HALF-BRIDGE 10MSOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3415LRMZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Number of Drivers | 2 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 30 V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |