
ADM1025ARQZ-REEL | |
|---|---|
DigiKey Part Number | ADM1025ARQZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1025ARQZ-REEL |
Description | IC INTERFACE SPECIALIZED 16QSOP |
Customer Reference | |
Detailed Description | PC's, PDA's Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1025ARQZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | PC's, PDA's | |
Interface | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

