16 QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1022ARQZ

DigiKey Part Number
ADM1022ARQZ-ND
Manufacturer
Manufacturer Product Number
ADM1022ARQZ
Description
IC SENSOR TEMP/DET 3/5.5V 16QSOP
Customer Reference
Detailed Description
Temperature Sensor IC Logic Input Analog Output 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM1022ARQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Temperature Sensor
Input Type
Logic
Output Type
Analog
Current - Supply
2.6 mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types