
ADM1022ARQ-REEL | |
---|---|
DigiKey Part Number | ADM1022ARQ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADM1022ARQ-REEL |
Description | IC SENSOR TEMP/DET 3/5.5V 16QSOP |
Customer Reference | |
Detailed Description | Temperature Sensor IC Logic Input Analog Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1022ARQ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Temperature Sensor | |
Input Type | Logic | |
Output Type | Analog | |
Current - Supply | 2.6 mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |