Bus Switch 1 x 1:1 US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7WBD3306USG

DigiKey Part Number
7WBD3306USGOSTR-ND - Tape & Reel (TR)
7WBD3306USGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7WBD3306USG
Description
IC BUS SWITCH 1 X 1:1 US8
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 US8
Datasheet
 Datasheet
EDA/CAD Models
7WBD3306USG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,976
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.18000$5.18
10$3.69100$36.91
25$3.30840$82.71
100$2.88820$288.82
250$2.68812$672.03
500$2.56742$1,283.71
1,000$2.46801$2,468.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.24200$6,726.00
6,000$2.15897$12,953.82
15,000$2.07593$31,138.95
30,000$2.05538$61,661.40
Manufacturers Standard Package