
MM74HCT32MTCX | |
|---|---|
DigiKey Part Number | MM74HCT32MTCXTR-ND - Tape & Reel (TR) MM74HCT32MTCXCT-ND - Cut Tape (CT) MM74HCT32MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT32MTCX |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT32MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.62000 | $16.20 |
| 25 | $1.43720 | $35.93 |
| 100 | $1.23400 | $123.40 |
| 250 | $1.13720 | $284.30 |
| 500 | $1.07882 | $539.41 |
| 1,000 | $1.03089 | $1,030.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.98014 | $2,450.35 |
| 5,000 | $0.94955 | $4,747.75 |
| 7,500 | $0.93424 | $7,006.80 |
| 12,500 | $0.91727 | $11,465.88 |
| 17,500 | $0.90735 | $15,878.62 |
| 25,000 | $0.89781 | $22,445.25 |
| 62,500 | $0.87728 | $54,830.00 |

