Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74VHCT00ASJX | |
|---|---|
DigiKey Part Number | 74VHCT00ASJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT00ASJX |
Description | IC GATE NAND 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT00ASJX Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT00D,118 | Nexperia USA Inc. | 0 | 1727-74AHCT00D,118CT-ND | $2.06000 | Similar |
| SN74AHCT00D | Texas Instruments | 6,471 | 296-4629-5-ND | $9.13000 | Similar |
| SN74AHCT00DR | Texas Instruments | 6,993 | 296-4629-1-ND | $2.88000 | Similar |
| SN74AHCT00MDREP | Texas Instruments | 0 | 296-22275-1-ND | $14.55000 | Similar |
| SN74AHCT00QDRQ1 | Texas Instruments | 1,843 | 296-14349-1-ND | $4.19000 | Similar |




