74LVX04MX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2,396
Unit Price: $3.21000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,437
Unit Price: $2.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: $2.88000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,939
Unit Price: $2.63000
Datasheet

Similar


Texas Instruments
In Stock: 6,166
Unit Price: $2.96000
Datasheet

Similar


Texas Instruments
In Stock: 135
Unit Price: $8.15000
Datasheet

Similar


Texas Instruments
In Stock: 2,506
Unit Price: $3.46000
Datasheet

Similar


Texas Instruments
In Stock: 3,269
Unit Price: $9.88000
Datasheet

Similar


Texas Instruments
In Stock: 1,797
Unit Price: $5.76000
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX04MX

DigiKey Part Number
74LVX04MXTR-ND - Tape & Reel (TR)
74LVX04MXCT-ND - Cut Tape (CT)
74LVX04MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVX04MX
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVX04MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.8V
Input Logic Level - High
1.5V ~ 2.4V
Max Propagation Delay @ V, Max CL
9.7ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types