
74VHC4316WMX | |
---|---|
DigiKey Part Number | 74VHC4316WMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC4316WMX |
Description | IC SWITCH SPST-NOX4 70OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC4316WMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 30ns, 44ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 50nA | |
Crosstalk | -50dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |