74VHC4051N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,549
Unit Price: $6.33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 95
Unit Price: $79.09000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 81
Unit Price: $80.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $81.67013
Datasheet
1 Circuit IC Switch 8:1 100Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC4051N

DigiKey Part Number
74VHC4051N-ND
Manufacturer
Manufacturer Product Number
74VHC4051N
Description
IC MUX 8:1 100OHM 16DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
74VHC4051N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 6V
Switch Time (Ton, Toff) (Max)
41ns, 32ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 90pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes