74VHC4051M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 235
Unit Price: $8.63000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 15,490
Unit Price: $2.55000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 47,092
Unit Price: $2.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 897
Unit Price: $58.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,539
Unit Price: $58.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8,132
Unit Price: $61.50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9,101
Unit Price: $62.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 220
Unit Price: $56.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $32.21322
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 115
Unit Price: $59.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,153
Unit Price: $59.03000
Datasheet

Similar


Texas Instruments
In Stock: 5,971
Unit Price: $3.12000
Datasheet
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC4051M

DigiKey Part Number
74VHC4051M-ND
Manufacturer
Manufacturer Product Number
74VHC4051M
Description
IC MUX 8:1 100OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHC4051M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 6V
Switch Time (Ton, Toff) (Max)
41ns, 32ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 90pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes