20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC240MTCX

DigiKey Part Number
74VHC240MTCXTR-ND - Tape & Reel (TR)
74VHC240MTCXCT-ND - Cut Tape (CT)
74VHC240MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC240MTCX
Description
IC BUFFER INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC240MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,066
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.40000$6.40
10$4.59800$45.98
25$4.13160$103.29
100$3.62430$362.43
250$3.38128$845.32
500$3.23496$1,617.48
1,000$3.20352$3,203.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.98733$7,468.32
5,000$2.91067$14,553.35
7,500$2.87228$21,542.10
12,500$2.82973$35,371.62
17,500$2.80488$49,085.40
25,000$2.78097$69,524.25
Manufacturers Standard Package