
74VHC221ASJX | |
---|---|
DigiKey Part Number | 74VHC221ASJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC221ASJX |
Description | IC MMV 2-CIR 8.1-NS 16-SOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 8.1 ns 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC221ASJX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 8.1 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |