
74VHC175MX | |
|---|---|
DigiKey Part Number | 74VHC175MXTR-ND - Tape & Reel (TR) 74VHC175MXCT-ND - Cut Tape (CT) 74VHC175MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC175MX |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC175MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $7.26800 | $72.68 |
| 25 | $6.58040 | $164.51 |
| 100 | $5.82000 | $582.00 |
| 250 | $5.45676 | $1,364.19 |
| 500 | $5.29448 | $2,647.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.86831 | $12,170.77 |
| 5,000 | $4.75380 | $23,769.00 |
| 7,500 | $4.69646 | $35,223.45 |
| 12,500 | $4.63293 | $57,911.62 |
| 17,500 | $4.59579 | $80,426.32 |

