
74VHC244MTCX | |
|---|---|
DigiKey Part Number | 74VHC244MTCXTR-ND - Tape & Reel (TR) 74VHC244MTCXCT-ND - Cut Tape (CT) 74VHC244MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC244MTCX |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC244MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.34100 | $43.41 |
| 25 | $3.90040 | $97.51 |
| 100 | $3.41520 | $341.52 |
| 250 | $3.18468 | $796.17 |
| 500 | $3.04558 | $1,522.79 |
| 1,000 | $3.00759 | $3,007.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.80994 | $7,024.85 |
| 5,000 | $2.73705 | $13,685.25 |
| 7,500 | $2.70054 | $20,254.05 |
| 12,500 | $2.66009 | $33,251.12 |
| 17,500 | $2.63644 | $46,137.70 |
| 25,000 | $2.61369 | $65,342.25 |

