
74VHC139MX | |
|---|---|
DigiKey Part Number | 74VHC139MXTR-ND - Tape & Reel (TR) 74VHC139MXCT-ND - Cut Tape (CT) 74VHC139MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC139MX |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.89700 | $38.97 |
| 25 | $3.49560 | $87.39 |
| 100 | $3.05590 | $305.59 |
| 250 | $2.84596 | $711.49 |
| 500 | $2.71934 | $1,359.67 |
| 1,000 | $2.67174 | $2,671.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.50502 | $6,262.55 |
| 5,000 | $2.43868 | $12,193.40 |
| 7,500 | $2.40547 | $18,041.03 |
| 12,500 | $2.36866 | $29,608.25 |
| 17,500 | $2.34715 | $41,075.12 |
| 25,000 | $2.32645 | $58,161.25 |

