2512-392K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 6,339
Unit Price: $5.51000
Datasheet
Image for 2512-392K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2512-392K

DigiKey Part Number
2512-392K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2512-392K
Description
FIXED IND 3.9UH 702MA 820 MOHM
Customer Reference
Detailed Description
3.9 µH Unshielded Inductor 702 mA 820mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
527mA
Shielding
Unshielded
DC Resistance (DCR)
820mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
2-SMD
Size / Dimension
0.245" L x 0.095" W (6.22mm x 2.41mm)
Height - Seated (Max)
0.110" (2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes