74VCX16841MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $11.05598
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $10.56858
Datasheet

Similar


Texas Instruments
In Stock: 5
Unit Price: $41.35000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $32.50368
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $39.71000
Datasheet
D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX16841MTDX

DigiKey Part Number
74VCX16841MTDX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VCX16841MTDX
Description
IC D-TYPE TRANSP 10:10 56-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VCX16841MTDX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
10:10
Output Type
Tri-State
Voltage - Supply
1.4V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
1ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes