
74VCX16374MTDX | |
|---|---|
DigiKey Part Number | 74VCX16374MTDXTR-ND - Tape & Reel (TR) 74VCX16374MTDXCT-ND - Cut Tape (CT) 74VCX16374MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VCX16374MTDX |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX16374MTDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 250 MHz | |
Max Propagation Delay @ V, Max CL | 3ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 6 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $9.75100 | $97.51 |
| 25 | $8.85600 | $221.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.70000 | $21.70 |
| 10 | $13.64800 | $136.48 |
| 25 | $11.55600 | $288.90 |
| 100 | $9.18670 | $918.67 |

